TE Connectivity 2085265-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 66 |
| Number of Ports | 1 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6Power/6Signal |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2085265-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.