
24-position, 2-row female D-subminiature receptacle connector with straight orientation. Features steel contacts and shell, with glass dielectric material. Rated for 7.5A current and operating temperatures from -55°C to 105°C. Designed for free-hanging, cable mounting with crimp termination.
TE Connectivity 208552-1 technical specifications.
| Contact Material | Steel |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Current Rating | 7.5A |
| Depth | 16.68mm |
| Dielectric Material | Glass |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 66.92mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Cadmium |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208552-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.