
TE Connectivity 208552-2 technical specifications.
| Contact Type | Coax or Power and Signal |
| Depth | 16.68mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Female |
| Length | 66.92mm |
| Mount | Free Hanging, Cable |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208552-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.