TE Connectivity 208599-1 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Number of Positions | 125 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208599-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.