TE Connectivity 208600-1 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 125 |
| Contact Gender | MALE |
| Manufacturer Series | 208600 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 208600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.