Sealing cap assembly for CPC series connectors, size 17. Features a black thermoplastic body with a metal case. UL94 V-1 flammability rating and lead-free construction ensure compliance. Depth measures 32.46mm. Packaged in bags of 100.
TE Connectivity 208652-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Depth | 32.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 17 |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208652-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.