Circular connector assembly, size 11, featuring 8 signal positions with straight orientation and solder termination. Constructed with a black nylon shell, it offers gold-plated bronze contacts with a 30µin plating thickness and a maximum operating temperature of 105°C. This panel-mount connector includes mating alignment and retention features, with a voltage rating of 250V and a flammability rating of UL94 V-0.
TE Connectivity 208657-1 technical specifications.
| Assembly Length | 1.161inch |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 8.94mm |
| Depth | 28.58mm |
| Flammability Rating | UL94 V-0 |
| Length | 28.58mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Gold |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Nylon |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208657-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.