TE Connectivity 208657-8 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 208657-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.