
Eight-position, straight, female circular connector for signal applications. Features CRIMP contact type, wire-to-wire connector system, and a black housing. Rated for -67°C to 221°C operating temperature, this sealable, polarized connector is designed for cable mounting and is RoHS compliant.
TE Connectivity 208678-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | CRIMP |
| ELV | Compliant |
| Height | 25.14mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.99inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208678-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
