TE Connectivity 208680-2 technical specifications.
| Application(s) | CIRCULAR |
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 23 |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208680-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.