This 3-position, straight orientation power connector features a female receptacle contact gender and brass contacts with tin plating. Designed for panel mounting with a snap-in mechanism, it supports a panel thickness of 1.78mm and has a maximum current rating of 15A. The connector is RoHS compliant and lead-free, with a black color and Faston termination.
TE Connectivity 208697-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 30.35mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 26.9mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Current Rating | 15A |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208697-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.