Circular plug assembly, size 14-7, featuring a metal package and straight orientation. This wire-to-wire connector system offers 7 positions with crimp contacts, nickel plating, and integrated contact protection. Designed for free-hanging, cable mounting, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is sealable and lead-free, with RoHS and ELV compliance.
TE Connectivity 208714-2 technical specifications.
| Package/Case | Metal |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.105inch |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Carton |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CMC Series 1 |
| Shell Plating | Nickel |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208714-2 to view detailed technical specifications.
No datasheet is available for this part.