TE Connectivity 208716-2 technical specifications.
| Package/Case | Metal |
| Contact Type | CRIMP |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CMC Series 1 |
| Shell Size | 14 |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208716-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.