
Circular receptacle assembly, size 14, featuring a straight, threaded coupling for secure mating. This general-purpose connector offers 5 male crimp contacts, a 13A current rating, and a 250V AC voltage rating. Constructed with a thermoplastic body and a metal shell, it boasts a solid backshell and IP65 sealing. Operating within a -55°C to 125°C temperature range, this RoHS compliant component is designed for panel mounting.
TE Connectivity 208719-1 technical specifications.
| Backshell Type | SOLID |
| Body Material | Thermoplastic |
| Body/Shell Style | RECEPTACLE |
| Package/Case | Metal |
| Color | Silver, Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| Current Rating | 13A |
| Depth | 30.1mm |
| DIN Conformance | No |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Diameter | 0.135inch |
| Length | 35.94mm |
| Manufacturer Series | 208719 |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | Yes |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Signal Positions | 5 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CMC Series 1 |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Shell Size | 14 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208719-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.