
This wire-to-wire plug assembly features a size 14 zinc alloy shell with nickel plating, designed for general-purpose applications. It accommodates 5 male crimp contacts with a thermoplastic body and insulation, offering a maximum operating temperature of 125°C and a minimum of -55°C. The connector system utilizes a threaded coupling type and provides mating alignment and retention, with a straight orientation and a solid backshell. Rated IP65, this black plug assembly is constructed from thermoplastic and metal components, ensuring durability and compliance with UL94 V-0 flammability standards.
TE Connectivity 208720-1 technical specifications.
| Backshell Type | SOLID |
| Body Material | Thermoplastic |
| Body/Shell Style | PLUG |
| Package/Case | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| Diameter | 31.12mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Diameter | 0.135inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35.31mm |
| Manufacturer Series | 208720 |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Signal Positions | 5 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Carton |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CMC Series 1 |
| Shell Finish | NICKEL PLATED |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
