TE Connectivity 208742-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -50 |
| Termination Type | CRIMP |
| Insulator Material | POLYESTER POLYETHYLENE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 7.5 |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 208742-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.