TE Connectivity 208742-3 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYESTER POLYETHYLENE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 208742 |
| Insulator Color | BLUE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 208742-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.