TE Connectivity 208742-4 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYESTER POLYETHYLENE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 208742 |
| Insulator Color | BLUE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 208742-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.