24-position, 2-row male D-Subminiature connector with straight orientation and solder termination. Features a metal body and shell, glass dielectric, and cadmium plating. Designed for free-hanging, through-hole mounting with a maximum operating temperature of 125°C and a minimum of -55°C. Suitable for signal, coax, or power applications, accommodating wire gauges from 8AWG to 18AWG.
TE Connectivity 208743-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal and Coax or Power |
| Depth | 16.35mm |
| Dielectric Material | Glass |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 66.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Solder |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208743-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.