
TE Connectivity 208744-1 technical specifications.
| Color | Black |
| Contact Type | Signal and Coax or Power |
| Depth | 16.35mm |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 66.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208744-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
