TE Connectivity 208744-5 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 36 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Insulator Color | BLUE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 208744-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.