TE Connectivity 208788-3 technical specifications.
| ELV | Non-Compliant |
| Gender | Male |
| Height | 1.09inch |
| Lead Free | Not Applicable |
| Length | 7.38inch |
| Material | Aluminium |
| Number of Contacts | 1040 |
| Number of Positions | 1040 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Preloaded | No |
| RoHS Compliant | No |
| Width | 5.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208788-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.