TE Connectivity 2088-0000-02 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | TFE FLUOROCARBON |
| Contact Gender | MALE-FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1500VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2088-0000-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.