
44-position male D-Subminiature plug connector with a straight, vertical PCB mounting orientation. Features copper contacts with gold plating for signal transmission, housed in a black steel shell. Designed for through-hole termination with solder, operating across a temperature range of -55°C to 125°C.
TE Connectivity 208868-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 6.99mm |
| Contact Type | Signal |
| Depth | 12.54mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208868-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.