TE Connectivity 208868-3 technical specifications.
| Color | Black |
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 12.54mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE 90 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208868-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.