
TE Connectivity 208871-1 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 104 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 5 |
| Mating Contact Row Spacing | 0.082 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 208871-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.