
Assembly tool for connector systems, featuring a zinc alloy shell with nickel plating. This hand tool is designed for cable mounting and supports shell size 28. Constructed with thermoplastic insulation, it exhibits UL94 V-0 flammability rating and is RoHS compliant. Dimensions include a length of 26.19mm, width of 42.88mm, and depth of 40.46mm.
TE Connectivity 208945-8 technical specifications.
| Color | Silver, Black |
| Depth | 40.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Material | ZINC ALLOY |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Zinc |
| Shell Size | 28 |
| Width | 42.88mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 23.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208945-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
