TE Connectivity 208976-6 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 713 |
| Contact Gender | MALE |
| Manufacturer Series | 208976 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 208976-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.