
3-position, straight panel mount power connector with a single port and female contacts. Features brass contacts with tin plating, rated for 15A and 125V AC. Constructed from UL94 V-2 rated thermoplastic in a brown color, with a snap-in mounting style suitable for 1.78mm panel thickness. Termination is via Faston connectors, supporting wire gauges from 14AWG to 12AWG.
TE Connectivity 208979-4 technical specifications.
| Body Material | Thermoplastic |
| Color | Brown |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 30.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 26.9mm |
| Lead Free | Not Applicable |
| Length | 26.92mm |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Faston |
| Voltage | 125V |
| Voltage Rating (AC) | 125V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208979-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.