TE Connectivity 208M722-19C12 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Resistance | 208722000R |
| Series | 208M7 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208M722-19C12 to view detailed technical specifications.
No datasheet is available for this part.