TE Connectivity 2098386-2 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 54 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2098386-2 to view detailed technical specifications.
No datasheet is available for this part.