TE Connectivity 2098835-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 14 |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2098835-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.