This stainless steel backshell is made from 18.26mm diameter material with a length of 18.8mm and features a passivated plating. It is part of the 209M3 series and has an environment resistant rating. The backshell is unshielded and RoHS compliant.
TE Connectivity 209M308-62J technical specifications.
| Diameter | 18.26mm |
| Length | 18.8mm |
| Material | Stainless Steel |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Resistance | 209308000R |
| RoHS Compliant | Yes |
| Series | 209M3 |
| Shell Size | A |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 209M308-62J to view detailed technical specifications.
No datasheet is available for this part.