TE Connectivity 209M312-62J technical specifications.
| Material | Stainless Steel |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Resistance | 209312000R |
| RoHS Compliant | Yes |
| Series | 209M3 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 209M312-62J to view detailed technical specifications.
No datasheet is available for this part.