TE Connectivity 209M314-19C technical specifications.
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Series | 209M3 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 209M314-19C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.