This aluminum backshell is made from silver-colored material and features a 9mm shell size. It is unshielded and plated with electroless nickel. The backshell is resistant to various environments and is compliant with the RoHS directive. It is part of the 209M4 series and meets the MIL-DTL-38999 military standard.
TE Connectivity 209M408-19C technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | 209M4 |
| Shell Size | 9 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 209M408-19C to view detailed technical specifications.
No datasheet is available for this part.