TE Connectivity 209M418-19B technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 19 |
| Wire/Cable Diameter | 20.12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 209M418-19B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.