TE Connectivity 2101003-1 technical specifications.
| Type | Rack and Panel ARINC 600 |
| Contact Gender | SKT/SKT/SKT/SKT/SKT/SKT |
| Number of Contacts | 150Signal/150Signal/(2Coaxial/11Signal)/150Signal/150Signal/(2Coaxial/11Signal) |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2101003-1 to view detailed technical specifications.
No datasheet is available for this part.