TE Connectivity 2101252-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 167.82 |
| Product Depth (mm) | 42.38 |
| Product Height (mm) | 82.8 |
| Type | Rack and Panel ARINC 600 |
| Number of Contacts | 150Signal/150Signal/(11Signal/2Cavity)/150Signal/150Signal/(11Signal/2Cavity) |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2101252-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.