TE Connectivity 2101323-1 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2101323 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2101323-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.