TE Connectivity 2101504-1 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | SSMA |
| Gender | F |
| Termination Method | Solder |
| Operating Frequency | 0 to 12GHz |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2101504-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.