TE Connectivity 2101505-1 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 13.97 |
| Product Depth (mm) | 6.36 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Type | SSMA |
| Gender | PL |
| Termination Method | Crimp |
| Contact Plating | Gold |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2101505-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.