TE Connectivity 2101553-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 21.1 |
| Product Diameter (mm) | 18 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 3.2/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2101553-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.