
TE Connectivity 2101697-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 150 |
| Contact Gender | FEMALE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2101697-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.