TE Connectivity 2101903-1 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1050VAC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2101903-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.