TE Connectivity 2102080-9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Package Quantity | 100 |
| Row Spacing | 1.27mm |
| Series | Mezalok |
| Stack Height | 18mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2102080-9 to view detailed technical specifications.
No datasheet is available for this part.