TE Connectivity 2102318-2 technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 90 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 10 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.06 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2102318-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.