8-position, straight receptacle connector for wire-to-board applications. Features a shielded, aluminum body with nickel plating and a silver color. Utilizes copper alloy contacts with nickel and gold plating, supporting data rates up to 10Gbps. Rated IP67 for waterproof and dust-tight performance, with a voltage rating of 500V. Designed for panel, bulkhead, front side nut mounting with through-hole termination. Operates within a temperature range of -65°C to 170°C.
TE Connectivity 2102351-1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Data Rate | 10Gbps |
| Features | Shielded |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CeeLok FAS-T |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102351-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.