Eight-position, straight receptacle circular connector featuring a wire-to-wire system and Crimp termination. Constructed with an aluminum shell and body, this shielded connector offers a 10Gbps data rate and a 500V voltage rating. It is designed for panel, bulkhead, front side nut mounting and boasts IP67, waterproof, and dust-tight ratings, operating within a temperature range of -65°C to 170°C.
TE Connectivity 2102352-2 technical specifications.
| Assembly Length | 34.29mm |
| Body Material | Aluminium |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Data Rate | 10Gbps |
| Depth | 34.29mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CeeLok FAS-T |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102352-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
