Circular connector, 8 position, straight orientation, male gender, wire-to-wire system. Features shielded, aluminum body with electroless nickel shell finish. Copper alloy contacts with gold plating offer 10Gbps data rate and 500V voltage rating. Rated IP67, waterproof, and dust tight, with a maximum operating temperature of 170°C. Designed for cable mounting with crimp termination.
TE Connectivity 2102353-1 technical specifications.
| Assembly Length | 30.86mm |
| Body Material | Aluminium |
| Connector System | Wire-to-Wire |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Data Rate | 10Gbps |
| Depth | 30.86mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30.86mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CeeLok FAS-T |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102353-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.